
OM13009,598 | |
|---|---|
DigiKey Part Number | 568-7536-ND |
Manufacturer | |
Manufacturer Product Number | OM13009,598 |
Description | EVAL BOARD FOR LPC1114 |
Customer Reference | |
Detailed Description | LPC1114 LPCXpresso Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LPC1114 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |





