N74F521N,602 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4 723
Unit Price: R18,32000
Datasheet
Magnitude Comparator Bit Active Low Output A=B 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnitude Comparator Bit Active Low Output A=B 20-DIP
20-DIP,SOT146-1

N74F521N,602

DigiKey Part Number
N74F521N,602-ND
Manufacturer
Manufacturer Product Number
N74F521N,602
Description
IC ID COMPARATOR 8BIT 20-DIP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes