RF Mosfet 26 V 250 mA 945MHz 20dB 30W TO-270-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF9030NBR1

DigiKey Part Number
MRF9030NBR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF9030NBR1
Description
RF MOSFET LDMOS 26V TO270-2
Customer Reference
Detailed Description
RF Mosfet 26 V 250 mA 945MHz 20dB 30W TO-270-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
945MHz
Gain
20dB
Voltage - Test
26 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
250 mA
Power - Output
30W
Voltage - Rated
65 V
Package / Case
TO-270-2
Supplier Device Package
TO-270-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.