
MRF8P29300HR6 | |
|---|---|
DigiKey Part Number | MRF8P29300HR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF8P29300HR6 |
Description | RF MOSFET LDMOS 30V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 100 mA 2.9GHz 13.3dB 320W NI-1230 |
Datasheet | Datasheet |
EDA/CAD Models | MRF8P29300HR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.9GHz | |
Gain | 13.3dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 320W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-1230 | |
Supplier Device Package | NI-1230 | |
Base Product Number |

