RF Mosfet 28 V 950 mA 880MHz 20.2dB 27W TO-272 WB-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF6S9125NBR1

DigiKey Part Number
MRF6S9125NBR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF6S9125NBR1
Description
RF MOSFET LDMOS 28V TO272-4
Customer Reference
Detailed Description
RF Mosfet 28 V 950 mA 880MHz 20.2dB 27W TO-272 WB-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
880MHz
Gain
20.2dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
950 mA
Power - Output
27W
Voltage - Rated
68 V
Mounting Type
Chassis Mount
Package / Case
TO-272BB
Supplier Device Package
TO-272 WB-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.