
MRF1511NT1 | |
|---|---|
DigiKey Part Number | MRF1511NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF1511NT1 |
Description | RF MOSFET LDMOS 7.5V PLD-1.5 |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 150 mA 175MHz 13dB 8W PLD-1.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 175MHz | |
Gain | 13dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | 4A | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 8W | |
Voltage - Rated | 40 V | |
Mounting Type | Surface Mount | |
Package / Case | PLD-1.5 | |
Supplier Device Package | PLD-1.5 | |
Base Product Number |


