
MPXV8500DK016T1 | |
|---|---|
DigiKey Part Number | MPXV8500DK016T1-ND |
Manufacturer | |
Manufacturer Product Number | MPXV8500DK016T1 |
Description | RF TX IC FSK 315/434MHZ 32QFN |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 315MHz, 434MHz PCB, Surface Mount Antenna 32-QFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz, 434MHz | |
Applications | TPM (Tire Pressure Monitor) | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 8kB Flash, 512B SRAM | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFN Exposed Pad | |
Supplier Device Package | 32-QFN (9x9) | |
Base Product Number |

