
MMG2401NR2 | |
|---|---|
DigiKey Part Number | MMG2401NR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMG2401NR2 |
Description | IC AMP 802.11G 2.4-2.5GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11g 2.4GHz ~ 2.5GHz 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMG2401NR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 26.5dB | |
Noise Figure | - | |
RF Type | 802.11g | |
Voltage - Supply | 3.3V | |
Current - Supply | 210mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |

