Similar

MMA6805AKWR2 | |
|---|---|
DigiKey Part Number | MMA6805AKWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA6805AKWR2 |
Description | SENSOR XY-AXIS 25/ 120G |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis 400Hz 16-QFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Axis | X, Y | |
Acceleration Range | - | |
Bandwidth | 400Hz | |
Voltage - Supply | 3.135V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) | |
Base Product Number |


