Accelerometer X Axis ±105g 16-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA6555KW

DigiKey Part Number
MMA6555KW-ND
Manufacturer
Manufacturer Product Number
MMA6555KW
Description
ACCELEROMETER 105G SPI 16QFN
Customer Reference
Detailed Description
Accelerometer X Axis ±105g 16-QFN (6x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
Digital
Axis
X
Acceleration Range
±105g
Sensitivity (LSB/g)
18.2
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
SPI
Voltage - Supply
3.135V ~ 5.25V
Features
Selectable Low Pass Filter
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
75R106,49480R7 987,11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.