
MMA6271QT | |
|---|---|
DigiKey Part Number | MMA6271QT-ND |
Manufacturer | |
Manufacturer Product Number | MMA6271QT |
Description | ACCEL 2.5-10G ANALOG 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2.5g, 3.3g, 6.7g, 10g 350Hz 16-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA6271QT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±2.5g, 3.3g, 6.7g, 10g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 480 (±2.5g) ~ 120 (±10g) | |
Bandwidth | 350Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.2V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) | |
Base Product Number |

