
MMA6255KEG | |
|---|---|
DigiKey Part Number | MMA6255KEG-ND |
Manufacturer | |
Manufacturer Product Number | MMA6255KEG |
Description | IC SENSOR ACCEL DUAL AXIS 20SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±50g 3kHz 20-SOIC |
EDA/CAD Models | MMA6255KEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Axis | X, Y | |
Acceleration Range | ±50g | |
Bandwidth | 3kHz | |
Voltage - Supply | 3.15V ~ 3.45V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | R131,61079 | R5 001,21 |

