
MMA6231Q | |
|---|---|
DigiKey Part Number | MMA6231Q-ND |
Manufacturer | |
Manufacturer Product Number | MMA6231Q |
Description | ACCELEROMETER 10G ANALOG 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±10g 300Hz 16-QFN-EP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA6231Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±10g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 120 | |
Bandwidth | 300Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN-EP (6x6) | |
Base Product Number |

