
MMA621010EG | |
|---|---|
DigiKey Part Number | MMA621010EG-ND |
Manufacturer | |
Manufacturer Product Number | MMA621010EG |
Description | ACCELEROMETER 100G ANALOG 20SOIC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±100g 3kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMA621010EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±100g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 4.68mV/V/g | |
Bandwidth | 3kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.13V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

