
MMA6331LR1 | |
|---|---|
DigiKey Part Number | MMA6331LR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA6331LR1 |
Description | ACCELEROMETER 4-9G ANALOG 14LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±4g, 9g 400Hz 14-LGA (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±4g, 9g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 308 (±4g) ~ 83.6 (±9g) | |
Bandwidth | 400Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.2V ~ 3.6V | |
Features | Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFLGA | |
Supplier Device Package | 14-LGA (3x5) | |
Base Product Number |

