


MHT1008NT1 | |
|---|---|
DigiKey Part Number | 568-13887-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHT1008NT1 |
Description | RF MOSFET LDMOS PLD-1.5W |
Customer Reference | |
Detailed Description | RF Mosfet 2.4GHz ~ 2.5GHz 18.6dB 12.5W PLD-1.5W |
Datasheet | Datasheet |
EDA/CAD Models | MHT1008NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 18.6dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 12.5W | |
Voltage - Rated | 28 V | |
Mounting Type | Surface Mount | |
Package / Case | PLD-1.5W | |
Supplier Device Package | PLD-1.5W | |
Base Product Number |

