New at DigiKey
Image for MF3E83A1DUF/01EVZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF3E83A1DUF/01EVZ

DigiKey Part Number
568-MF3E83A1DUF/01EVZ-ND
Manufacturer
Manufacturer Product Number
MF3E83A1DUF/01EVZ
Description
MF3E83A1DUF/01EV
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443A, ISO 7816-4, Mifare, NFC Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443A, ISO 7816-4, Mifare, NFC
Interface
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Wafer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
34 187R29,15729R996 800,27
Manufacturers Standard Package