Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-LBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5272VF66R2J

DigiKey Part Number
MCF5272VF66R2J-ND
Manufacturer
Manufacturer Product Number
MCF5272VF66R2J
Description
IC MCU 32BIT 16KB ROM 196MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-LBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
66MHz
Connectivity
EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB
Peripherals
DMA, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
1K x 32
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
196-LBGA (15x15)
Package / Case
196-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types