196-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5271CVM100

DigiKey Part Number
MCF5271CVM100-ND
Manufacturer
Manufacturer Product Number
MCF5271CVM100
Description
IC MCU 32BIT ROMLESS 196MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF527x Microcontroller IC 32-Bit 100MHz ROMless 196-LBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
MCF5271CVM100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
100MHz
Connectivity
EBI/EMI, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, WDT
Number of I/O
61
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.4V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
196-LBGA (15x15)
Package / Case
196-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 995 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
630R452,02719R284 777,13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

995In Stock
Ships from Flip Electronics