
MC9S08PT32VLD | |
|---|---|
DigiKey Part Number | MC9S08PT32VLD-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PT32VLD |
Description | IC MCU 8BIT 32KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R77,30000 | R77,30 |
| 10 | R58,56200 | R585,62 |
| 25 | R53,90720 | R1 347,68 |
| 160 | R47,44294 | R7 590,87 |
| 320 | R45,77147 | R14 646,87 |
| 640 | R44,39617 | R28 413,55 |
| 1 120 | R43,46520 | R48 681,02 |
| 2 560 | R42,33249 | R108 371,17 |

