S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08AW16CFUE

DigiKey Part Number
MC9S08AW16CFUE-ND
Manufacturer
Manufacturer Product Number
MC9S08AW16CFUE
Description
IC MCU 8BIT 16KB FLASH 64QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFP (14x14)
Package / Case
64-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R213,07000R213,07
10R167,28400R1 672,84
25R155,84040R3 896,01
100R143,26250R14 326,25
420R134,49640R56 488,49
840R131,37307R110 353,38
1 260R129,80850R163 558,71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.