
MC34703PNB | |
|---|---|
DigiKey Part Number | MC34703PNB-ND |
Manufacturer | |
Manufacturer Product Number | MC34703PNB |
Description | IC POWER SUPPLY QUICC 33-QFN |
Customer Reference | |
Detailed Description | Power Supplies PMIC 33-PQFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 60mA | |
Voltage - Supply | 2.8V ~ 13.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 33-PowerQFN | |
Supplier Device Package | 33-PQFN (10x10) | |
Base Product Number |

