LPC43S67JBD208E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC2939FBD208,551

DigiKey Part Number
568-8728-ND
Manufacturer
Manufacturer Product Number
LPC2939FBD208,551
Description
IC MCU 16/32B 768KB FLSH 208LQFP
Customer Reference
Detailed Description
ARM9® LPC2900 Microcontroller IC 16/32-Bit 125MHz 768KB (768K x 8) FLASH 208-LQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
LPC2939FBD208,551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM9®
Core Size
16/32-Bit
Speed
125MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, POR, PWM, WDT
Number of I/O
152
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
56K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 24x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-LQFP (28x28)
Package / Case
208-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.