LPC1815JBD144E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC2917FBD144/01/,

DigiKey Part Number
568-4692-ND
Manufacturer
Manufacturer Product Number
LPC2917FBD144/01/,
Description
IC MCU 16/32B 512KB FLSH 144LQFP
Customer Reference
Detailed Description
ARM9® LPC2900 Microcontroller IC 16/32-Bit 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM9®
Core Size
16/32-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, LINbus, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
108
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
80K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.