
CBTV4020EE/G,118 | |
|---|---|
DigiKey Part Number | CBTV4020EE/G,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTV4020EE/G,118 |
Description | IC BUS SWITCH 72-TFBGA |
Customer Reference | |
Detailed Description | Bus Switch 72-TFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | - | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-TFBGA | |
Supplier Device Package | 72-TFBGA (6x6) | |
Base Product Number |

