


HCM1A1105V2-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1105V2-100-RTR-ND - Tape & Reel (TR) 283-HCM1A1105V2-100-RCT-ND - Cut Tape (CT) 283-HCM1A1105V2-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1105V2-100-R |
Description | FIXED IND 10UH 6.2A 27 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 6.2 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,73000 | R27,73 |
| 10 | R22,85300 | R228,53 |
| 25 | R21,14600 | R528,65 |
| 50 | R19,93300 | R996,65 |
| 100 | R18,79530 | R1 879,53 |
| 250 | R17,38876 | R4 347,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R17,30544 | R8 652,72 |
| 1 000 | R16,31937 | R16 319,37 |
| 1 500 | R15,76932 | R23 653,98 |
| 2 500 | R15,10357 | R37 758,92 |
| 3 500 | R14,68089 | R51 383,11 |
| 5 000 | R14,24616 | R71 230,80 |

