ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C9KEAZN32AMLC

DigiKey Part Number
568-C9KEAZN32AMLC-ND
Manufacturer
Manufacturer Product Number
C9KEAZN32AMLC
Description
C9KEAZN32AMLC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
LVD, PMC, PWM, WDT
Number of I/O
57
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 250R25,85786R32 322,32
Manufacturers Standard Package