BZA862A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 18 994
Unit Price: R5,88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 29 558
Unit Price: R9,41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 25 595
Unit Price: R14,12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20 595
Unit Price: R15,46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 36 047
Unit Price: R9,07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 87 978
Unit Price: R5,88000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZA862A,115

DigiKey Part Number
568-7011-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZA862A,115
Description
TVS DIODE 6.2VWM SOT353
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-353
Datasheet
 Datasheet
EDA/CAD Models
BZA862A,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6.2V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes