Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZA418A,165 | |
|---|---|
DigiKey Part Number | BZA418A,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZA418A,165 |
Description | TVS DIODE 18VWM 27VC SC74 |
Customer Reference | |
Detailed Description | 27V Clamp Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 19.6W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |





