


SKY66407-11 | |
|---|---|
DigiKey Part Number | 863-SKY66407-11TR-ND - Tape & Reel (TR) 863-SKY66407-11CT-ND - Cut Tape (CT) 863-SKY66407-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66407-11 |
Description | LOW-PROFILE BLE RANGE EXTEND CSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth 9-CSP (1.22x1.22) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 9-XFBGA, CSPBGA | |
Supplier Device Package | 9-CSP (1.22x1.22) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,82000 | R18,82 |
| 10 | R16,14900 | R161,49 |
| 25 | R15,23800 | R380,95 |
| 100 | R13,96920 | R1 396,92 |
| 250 | R13,20728 | R3 301,82 |
| 500 | R12,66920 | R6 334,60 |
| 1 000 | R12,16105 | R12 161,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R11,41451 | R34 243,53 |
| 6 000 | R10,97822 | R65 869,32 |
| 9 000 | R10,73484 | R96 613,56 |
| 15 000 | R10,44001 | R156 600,15 |

