
BLF7G20L-140P,118 | |
|---|---|
DigiKey Part Number | BLF7G20L-140P,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF7G20L-140P,118 |
Description | TRANSISTOR PWR LDMOS SOT1121 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 850 mA 1.81GHz ~ 1.88GHz 17.5dB 125W LDMOST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.81GHz ~ 1.88GHz | |
Gain | 17.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 850 mA | |
Power - Output | 125W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1121A | |
Supplier Device Package | LDMOST | |
Base Product Number |

