RF Mosfet 28 V 2 A 1.81GHz ~ 1.88GHz 17.5dB 65W SOT539A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF6G20-230PRN

DigiKey Part Number
BLF6G20-230PRN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLF6G20-230PRN
Description
IC BASESTATION FINAL SOT539A
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 2 A 1.81GHz ~ 1.88GHz 17.5dB 65W SOT539A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Frequency
1.81GHz ~ 1.88GHz
Gain
17.5dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
2 A
Power - Output
65W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT539A
Supplier Device Package
SOT539A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60R1 187,75433R71 265,26
120R1 157,16683R138 860,02
Manufacturers Standard Package