
BCM847BV,115 | |
|---|---|
DigiKey Part Number | 1727-5457-2-ND - Tape & Reel (TR) 1727-5457-1-ND - Cut Tape (CT) 1727-5457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM847BV,115 |
Description | TRANS 2NPN 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BCM847BV,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R6,08300 | R60,83 |
| 100 | R3,87670 | R387,67 |
| 500 | R2,92054 | R1 460,27 |
| 1 000 | R2,61134 | R2 611,34 |
| 2 000 | R2,35088 | R4 701,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,13159 | R8 526,36 |
| 8 000 | R1,94706 | R15 576,48 |
| 12 000 | R1,85302 | R22 236,24 |
| 20 000 | R1,74734 | R34 946,80 |
| 28 000 | R1,68475 | R47 173,00 |
| 40 000 | R1,62393 | R64 957,20 |


