74LVT245DB,112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11 892
Unit Price: R16,29987
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6 255
Unit Price: R16,29987
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 54 940
Unit Price: R14,11537
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 23 330
Unit Price: R8,90611
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7 721
Unit Price: R15,96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 350
Unit Price: R16,30000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245DB,112

DigiKey Part Number
568-74LVT245DB,112-ND
Manufacturer
Manufacturer Product Number
74LVT245DB,112
Description
IC TXRX NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types