74HCT368N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 260
Unit Price: R18,99000
Datasheet
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT368N,652

DigiKey Part Number
74HCT368N,652-ND
Manufacturer
Manufacturer Product Number
74HCT368N,652
Description
IC BUFFER INVERTING 5.5V 16-DIP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes