Direct

74HCT251N,652 | |
|---|---|
DigiKey Part Number | 568-9960-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT251N,652 |
Description | IC MULTIPLEXER 1 X 8:1 16-DIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |


