74HC05D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 198 174
Unit Price: R5,21000
Datasheet

Similar


Diodes Incorporated
In Stock: 399
Unit Price: R4,03000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30 014
Unit Price: R14,95555
Datasheet

Similar


Texas Instruments
In Stock: 9 663
Unit Price: R6,72000
Datasheet

Similar


Texas Instruments
In Stock: 5 890
Unit Price: R7,73000
Datasheet

Similar


Texas Instruments
In Stock: 1 240
Unit Price: R16,64000
Datasheet
Inverter IC 6 Channel Open Drain 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC05D,112

DigiKey Part Number
74HC05D112-ND
Manufacturer
Manufacturer Product Number
74HC05D,112
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes