74HC373DB,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 1
Unit Price: R8,57000
Datasheet
D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC373DB,118

DigiKey Part Number
568-74HC373DB,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC373DB,118
Description
IC D-TYPE TRANSP 1:8 20-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
1:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
12ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes