74HC299N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 896
Unit Price: R21,68000
Datasheet
Shift Register, Multiplexed 1 Element 8 Bit 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Register, Multiplexed 1 Element 8 Bit 20-DIP
20-DIP,SOT146-1

74HC299N,652

DigiKey Part Number
568-1430-5-ND
Manufacturer
Manufacturer Product Number
74HC299N,652
Description
IC REG MULPLX TRI-STA 8BIT 20DIP
Customer Reference
Detailed Description
Shift Register, Multiplexed 1 Element 8 Bit 20-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Register, Multiplexed
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes