74HC299D,652 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 227
Unit Price: R13,61000
Datasheet
Shift Register, Multiplexed 1 Element 8 Bit 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC299D,652

DigiKey Part Number
568-74HC299D,652-ND
Manufacturer
Manufacturer Product Number
74HC299D,652
Description
IC REG MULPLX TRI-STAT 8BIT 20SO
Customer Reference
Detailed Description
Shift Register, Multiplexed 1 Element 8 Bit 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Register, Multiplexed
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types