74HC132N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 304
Unit Price: R15,96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R4,03000
Datasheet

Similar


Texas Instruments
In Stock: 3 574
Unit Price: R17,98000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 083
Unit Price: R7,73000
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 4 Channel Schmitt Trigger 14-DIP
14-DIP,SOT27-1

74HC132N,652

DigiKey Part Number
568-1395-5-ND
Manufacturer
Manufacturer Product Number
74HC132N,652
Description
IC GATE NAND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HC132N,652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes