74AUP2G126DC,125 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R6,55000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R7,73000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 120 618
Unit Price: R7,72983
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R6,39000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R6,39000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 35 459
Unit Price: R7,72983
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G126DC,125

DigiKey Part Number
568-74AUP2G126DC,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G126DC,125
Description
IC BUFF NON-INVERT 3.6V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes