74AUP1G98GW,125 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 994
Unit Price: R3,86000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G98GW,125

DigiKey Part Number
568-74AUP1G98GW,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G98GW,125
Description
IC MF CFG 1-CIR 3-IN 6TSSOP
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes