
NUC980DF71YC | |
|---|---|
DigiKey Part Number | 816-NUC980DF71YC-ND |
Manufacturer | |
Manufacturer Product Number | NUC980DF71YC |
Description | IC MPU NUMICRO 300MHZ 216LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC NuMicro NUC980 1 Core, 32-Bit 300MHz 216-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | NUC980DF71YC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (9) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 85°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 216-LQFP | |
Supplier Device Package | 216-LQFP (24x24) | |
Additional Interfaces | EBI/EMI, I2C, MMC/SD/SDIO, SPI, UART/USART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R252,73000 | R252,73 |
| 10 | R209,64700 | R2 096,47 |
| 40 | R189,78850 | R7 591,54 |
| 120 | R177,60850 | R21 313,02 |
| 280 | R170,16750 | R47 646,90 |
| 520 | R165,67452 | R86 150,75 |
| 1 000 | R161,68069 | R161 680,69 |

