New at DigiKey
Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT6501CT-ADD-R

DigiKey Part Number
5380-MT6501CT-ADD-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT6501CT-ADD-R
Description
AMR BASED AUTOMOTIVE ANGEL SENSO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOVOSENSE
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
For Measuring
Angle, Rotary Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
PWM, SPI
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
PC Pin
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R25,71085R77 132,55
Manufacturers Standard Package