950-015-010R011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: R130,96370
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: R134,10940
15 Position Two Piece Backshell Connector Gray 60° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950-015-010R011

DigiKey Part Number
950-15P60E-ND
Manufacturer
Manufacturer Product Number
950-015-010R011
Description
CONN BACKSHELL 15POS 60DEG GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 60° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
950-015-010R011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
60°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon
Plating
-
Hardware
Strain Relief
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
100R113,67740R11 367,74
Manufacturers Standard Package