80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP86SD-S080VA1-R20000

DigiKey Part Number
670-WP86SD-S080VA1-R20000TR-ND - Tape & Reel (TR)
670-WP86SD-S080VA1-R20000CT-ND - Cut Tape (CT)
670-WP86SD-S080VA1-R20000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP86SD-S080VA1-R20000
Description
CONN RCPT 80 POS 0.25MM PITCH 0.
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.010" (0.25mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
-
Height Above Board
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R33,44000R33,44
10R28,34800R283,48
25R26,56360R664,09
50R25,29340R1 264,67
100R24,08520R2 408,52
250R22,57652R5 644,13
500R21,49836R10 749,18
1 000R20,56860R20 568,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R16,80442R336 088,40
Manufacturers Standard Package