Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 41.3 CFM (1.16m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08025SA-24N-ET-00

DigiKey Part Number
08025SA-24N-ET-00-ND
Manufacturer
Manufacturer Product Number
08025SA-24N-ET-00
Description
FAN AXIAL 80X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 41.3 CFM (1.16m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
41.3 CFM (1.16m³/min)
Static Pressure
0.150 in H2O (37.4 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
30.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.176 lb (79.83 g)
Current Rating (Amps)
0.080A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R186,86000R186,86
10R151,47100R1 514,71
25R138,17600R3 454,40