


UB15KKW01N-B | |
|---|---|
DigiKey Part Number | 360-3313-ND |
Manufacturer | |
Manufacturer Product Number | UB15KKW01N-B |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB15KKW01N-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Plunger and Panel Seal | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R177,11000 | R177,11 |
| 10 | R152,86600 | R1 528,66 |
| 25 | R144,14480 | R3 603,62 |
| 50 | R137,87000 | R6 893,50 |
| 100 | R131,85590 | R13 185,59 |
| 250 | R124,29248 | R31 073,12 |
| 500 | R118,84798 | R59 423,99 |
| 1 000 | R113,63201 | R113 632,01 |

