


UB15KKW015C-JC | |
|---|---|
DigiKey Part Number | UB15KKW015C-JC-ND |
Manufacturer | |
Manufacturer Product Number | UB15KKW015C-JC |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB15KKW015C-JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Red Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Overtravel, Tactile Feedback | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R225,85000 | R225,85 |
| 10 | R194,94300 | R1 949,43 |
| 25 | R183,81560 | R4 595,39 |
| 50 | R175,80680 | R8 790,34 |
| 100 | R168,13070 | R16 813,07 |
| 250 | R158,47852 | R39 619,63 |
| 500 | R151,53074 | R75 765,37 |
| 1 000 | R144,87417 | R144 874,17 |

